DF5G7M2N,LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 51 197
Unit Price: 3,70000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 732
Unit Price: 2,91000 zł
Datasheet
20V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 5-DFN (1.3x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF5G7M2N,LF

DigiKey Part Number
DF5G7M2NLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF5G7M2N,LF
Description
TVS DIODE 5.5VWM 20VC 5DFN
Customer Reference
Detailed Description
20V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 5-DFN (1.3x0.8)
Datasheet
 Datasheet
EDA/CAD Models
DF5G7M2N,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Mfr
Power - Peak Pulse
50W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Steering (Rail to Rail)
Capacitance @ Frequency
0.2pF @ 1MHz
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
5-XFDFN
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP1004U-ULC-04UTGLittelfuse Inc.51 197F9749CT-ND3,70000 złSimilar
VBUS54DD-HS4-G4-08Vishay General Semiconductor - Diodes Division4 732VBUS54DD-HS4-G4-08GICT-ND2,91000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes