
DF3A5.6LFV(TPL3,Z) | |
|---|---|
DigiKey Part Number | DF3A5.6LFV(TPL3Z)TR-ND - Tape & Reel (TR) DF3A5.6LFV(TPL3Z)CT-ND - Cut Tape (CT) DF3A5.6LFV(TPL3Z)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3A5.6LFV(TPL3,Z) |
Description | TVS DIODE 3.5VWM VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | DF3A5.6LFV(TPL3,Z) Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 8pF @ 1MHz |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-723 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 3.5V | Base Product Number |
Voltage - Breakdown (Min) 5.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,70000 zł | 7,00 zł |
| 100 | 0,43740 zł | 43,74 zł |
| 500 | 0,32260 zł | 161,30 zł |
| 1 000 | 0,28540 zł | 285,40 zł |
| 2 000 | 0,25400 zł | 508,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,20526 zł | 1 642,08 zł |
| 16 000 | 0,18650 zł | 2 984,00 zł |
| 24 000 | 0,17693 zł | 4 246,32 zł |
| 40 000 | 0,16618 zł | 6 647,20 zł |
| 56 000 | 0,15981 zł | 8 949,36 zł |
| 80 000 | 0,15362 zł | 12 289,60 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |

