
DF3A6.2FUTE85LF | |
|---|---|
DigiKey Part Number | DF3A6.2FUTE85LFTR-ND - Tape & Reel (TR) DF3A6.2FUTE85LFCT-ND - Cut Tape (CT) DF3A6.2FUTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3A6.2FUTE85LF |
Description | TVS DIODE 3VWM USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 55pF @ 1MHz |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SC-70, SOT-323 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 3V | Base Product Number |
Voltage - Breakdown (Min) 5.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 zł | 1,11 zł |
| 10 | 0,68200 zł | 6,82 zł |
| 100 | 0,42620 zł | 42,62 zł |
| 500 | 0,31412 zł | 157,06 zł |
| 1 000 | 0,27782 zł | 277,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23150 zł | 694,50 zł |
| 6 000 | 0,20812 zł | 1 248,72 zł |
| 9 000 | 0,19619 zł | 1 765,71 zł |
| 15 000 | 0,18278 zł | 2 741,70 zł |
| 21 000 | 0,17483 zł | 3 671,43 zł |
| 30 000 | 0,16711 zł | 5 013,30 zł |
| Unit Price without VAT: | 1,11000 zł |
|---|---|
| Unit Price with VAT: | 1,36530 zł |

