Image for DF2S24ASL,L3F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2S24ASL,L3F

DigiKey Part Number
264-DF2S24ASLL3FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF2S24ASL,L3F
Description
TVS DIODE 19VWM 47VC SL2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
19V (Max)
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
47V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
117W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
8.5pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09687 zł968,70 zł
20 0000,08724 zł1 744,80 zł
30 0000,08232 zł2 469,60 zł
50 0000,07680 zł3 840,00 zł
70 0000,07352 zł5 146,40 zł
100 0000,07189 zł7 189,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,09687 zł
Unit Price with VAT:0,11915 zł