
DF2S20ASL,L3F | |
|---|---|
DigiKey Part Number | 264-DF2S20ASLL3FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF2S20ASL,L3F |
Description | TVS DIODE 15VWM 42VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 18.8V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 105W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 9.5pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09687 zł | 968,70 zł |
| 20 000 | 0,08724 zł | 1 744,80 zł |
| 30 000 | 0,08232 zł | 2 469,60 zł |
| 50 000 | 0,07680 zł | 3 840,00 zł |
| 70 000 | 0,07352 zł | 5 146,40 zł |
| 100 000 | 0,07189 zł | 7 189,00 zł |
| Unit Price without VAT: | 0,09687 zł |
|---|---|
| Unit Price with VAT: | 0,11915 zł |

