CRS01(TE85L) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 33 936
Unit Price: 2,05000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,12000 zł
Datasheet

Similar


onsemi
In Stock: 114 898
Unit Price: 1,97000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 58 423
Unit Price: 1,65000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 15 979
Unit Price: 1,44000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 217
Unit Price: 1,62000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16 180
Unit Price: 1,65000 zł
Datasheet
Diode 30 V 1A Surface Mount S-FLAT (1.6x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount S-FLAT (1.6x3.5)
SOD-123F Pins

CRS01(TE85L)

DigiKey Part Number
CRS01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CRS01(TE85L)
Description
DIODE SCHOTTKY 30V 1A SFLAT
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount S-FLAT (1.6x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CRS01(TE85L) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1.5 mA @ 30 V
Packaging
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
S-FLAT (1.6x3.5)
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-40°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
360 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRS01(TE85L,Q,M)Toshiba Semiconductor and Storage33 936CRS01QCT-ND2,05000 złDirect
BAT54H,115Nexperia USA Inc.01727-3569-1-ND0,00000 złSimilar
MBR130LSFT1Gonsemi0MBR130LSFT1GOSCT-ND2,12000 złSimilar
MBR230LSFT1Gonsemi114 898MBR230LSFT1GOSCT-ND1,97000 złSimilar
PMEG3010BER,115Nexperia USA Inc.58 4231727-5200-1-ND1,65000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes