
74VHC153FT | |
|---|---|
DigiKey Part Number | 264-74VHC153FTTR-ND - Tape & Reel (TR) 264-74VHC153FTCT-ND - Cut Tape (CT) 264-74VHC153FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC153FT |
Description | IC MULTIPLEXER 2 X 4:1 16-TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC153FT Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Toshiba Semiconductor and Storage | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-TSSOPB |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,58500 zł | 5,85 zł |
| 25 | 0,51720 zł | 12,93 zł |
| 100 | 0,44170 zł | 44,17 zł |
| 250 | 0,40620 zł | 101,55 zł |
| 500 | 0,38472 zł | 192,36 zł |
| 1 000 | 0,36702 zł | 367,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,34834 zł | 870,85 zł |
| 5 000 | 0,33708 zł | 1 685,40 zł |
| 7 500 | 0,33144 zł | 2 485,80 zł |
| 12 500 | 0,32519 zł | 4 064,87 zł |
| 17 500 | 0,32154 zł | 5 626,95 zł |
| 25 000 | 0,31803 zł | 7 950,75 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

