Similar

2SJ668(TE16L1,NQ) | |
|---|---|
DigiKey Part Number | 2SJ668(TE16L1NQ)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SJ668(TE16L1,NQ) |
Description | MOSFET P-CHANNEL 60V 5A PW-MOLD |
Customer Reference | |
Detailed Description | P-Channel 60 V 5A (Ta) 20W (Tc) Surface Mount PW-MOLD |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 20W (Tc) |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PW-MOLD |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 170mOhm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJ8S06M3L,LXHQ | Toshiba Semiconductor and Storage | 1 859 | 264-TJ8S06M3LLXHQCT-ND | 5,17000 zł | Similar |


