
2SC4738-Y,LXHF | |
|---|---|
DigiKey Part Number | 264-2SC4738-YLXHFTR-ND - Tape & Reel (TR) 264-2SC4738-YLXHFCT-ND - Cut Tape (CT) 264-2SC4738-YLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4738-Y,LXHF |
Description | NPN BIPOLAR TRANSISTOR 50V 0.15A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 120 mW Surface Mount SSM |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V |
Mfr | Power - Max 120 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Supplier Device Package SSM |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,65400 zł | 6,54 zł |
| 100 | 0,40720 zł | 40,72 zł |
| 500 | 0,29998 zł | 149,99 zł |
| 1 000 | 0,26518 zł | 265,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22081 zł | 662,43 zł |
| 6 000 | 0,19841 zł | 1 190,46 zł |
| 9 000 | 0,18698 zł | 1 682,82 zł |
| 15 000 | 0,17413 zł | 2 611,95 zł |
| 21 000 | 0,16652 zł | 3 496,92 zł |
| 30 000 | 0,15912 zł | 4 773,60 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

