P-Channel 30 V 200mA (Tc) 350mW (Ta) Surface Mount SOT-323-3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP231P02013R-G

DigiKey Part Number
893-XP231P02013R-GTR-ND - Tape & Reel (TR)
893-XP231P02013R-GCT-ND - Cut Tape (CT)
893-XP231P02013R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP231P02013R-G
Description
MOSFET P-CH 30V 200MA SOT323-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 200mA (Tc) 350mW (Ta) Surface Mount SOT-323-3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
5Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
34 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323-3A
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 830
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 zł1,10 zł
100,67900 zł6,79 zł
1000,42410 zł42,41 zł
5000,31306 zł156,53 zł
1 0000,27707 zł277,07 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,23121 zł693,63 zł
6 0000,20805 zł1 248,30 zł
9 0000,19624 zł1 766,16 zł
15 0000,18296 zł2 744,40 zł
21 0000,17509 zł3 676,89 zł
30 0000,16743 zł5 022,90 zł
75 0000,15064 zł11 298,00 zł
150 0000,14026 zł21 039,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,10000 zł
Unit Price with VAT:1,35300 zł