


XD6506B492MR-G | |
|---|---|
DigiKey Part Number | XD6506B492MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD6506B492MR-G |
Description | IC REG LINEAR 4.9V 150MA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 4.9V | Base Product Number |
Voltage Dropout (Max) 0.48V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81510 zł | 2 445,30 zł |
| 6 000 | 0,75889 zł | 4 553,34 zł |
| 15 000 | 0,73078 zł | 10 961,70 zł |
| 30 000 | 0,70267 zł | 21 080,10 zł |
| Unit Price without VAT: | 0,81510 zł |
|---|---|
| Unit Price with VAT: | 1,00257 zł |

