
XCL240B203FR-G | |
|---|---|
DigiKey Part Number | 893-XCL240B203FR-G-ND |
Manufacturer | |
Manufacturer Product Number | XCL240B203FR-G |
Description | HISAT-COT 1.0A INDUCTOR BUILT-IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2V 1A 2.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 2 W |
Series | Applications ITE (Commercial) |
Packaging Case | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Non-Isolated PoL Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.5V | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package CL-2025-02 |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,03125 zł | 12 093,75 zł |
| Unit Price without VAT: | 4,03125 zł |
|---|---|
| Unit Price with VAT: | 4,95844 zł |

