
XCL232B201KR-G | |
|---|---|
DigiKey Part Number | 893-XCL232B201KR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCL232B201KR-G |
Description | ULTRA-LLOW QUIESCENT CURRENT, IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2V 150mA 1.8V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 150mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm) | |
Supplier Device Package | CL-2025-03 | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,91684 zł | 11 750,52 zł |
| 6 000 | 3,77178 zł | 22 630,68 zł |
| Unit Price without VAT: | 3,91684 zł |
|---|---|
| Unit Price with VAT: | 4,81771 zł |

