
XC9301A202MR-G | |
|---|---|
DigiKey Part Number | XC9301A202MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9301A202MR-G |
Description | STEP-UP & STEP-DOWN 180KHZ DCDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC SOT-25-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2V ~ 10V |
Manufacturer Torex Semiconductor Ltd | Frequency - Switching 180kHz |
Series | Duty Cycle (Max) 92% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type PWM | Control Features Enable |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case SC-74A, SOT-753 |
Number of Outputs 1 | Supplier Device Package SOT-25-5 |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,90402 zł | 5 712,06 zł |
| 6 000 | 1,80882 zł | 10 852,92 zł |
| 15 000 | 1,74082 zł | 26 112,30 zł |
| Unit Price without VAT: | 1,90402 zł |
|---|---|
| Unit Price with VAT: | 2,34194 zł |

