Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 6-XDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9265D3314R-G

DigiKey Part Number
893-XC9265D3314R-GTR-ND - Tape & Reel (TR)
893-XC9265D3314R-GCT-ND - Cut Tape (CT)
893-XC9265D3314R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9265D3314R-G
Description
IC REG BUCK 3.3V 50MA 6USPEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 6-XDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Min)
2V
Mfr
Voltage - Input (Max)
6V
Series
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
6-USPEL (1.8x2)
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,67000 zł4,67 zł
103,39000 zł33,90 zł
253,06800 zł76,70 zł
1002,71540 zł271,54 zł
2502,54716 zł636,79 zł
5002,44576 zł1 222,88 zł
1 0002,40361 zł2 403,61 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,25909 zł6 777,27 zł
6 0002,20862 zł13 251,72 zł
9 0002,18334 zł19 650,06 zł
15 0002,15533 zł32 329,95 zł
Manufacturers Standard Package
Unit Price without VAT:4,67000 zł
Unit Price with VAT:5,74410 zł