
XC9236G11D4R-G | |
|---|---|
DigiKey Part Number | 893-XC9236G11D4R-GTR-ND - Tape & Reel (TR) 893-XC9236G11D4R-GCT-ND - Cut Tape (CT) 893-XC9236G11D4R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236G11D4R-G |
Description | IC REG BUCK 1.1V 600MA 6USPEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 600mA 6-XDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XC9236G11D4R-G Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-USPEL (1.8x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 zł | 6,18 zł |
| 10 | 4,52800 zł | 45,28 zł |
| 25 | 4,11520 zł | 102,88 zł |
| 100 | 3,66120 zł | 366,12 zł |
| 250 | 3,44472 zł | 861,18 zł |
| 500 | 3,31424 zł | 1 657,12 zł |
| 1 000 | 3,29635 zł | 3 296,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,07404 zł | 9 222,12 zł |
| 6 000 | 3,00908 zł | 18 054,48 zł |
| 9 000 | 2,97657 zł | 26 789,13 zł |
| Unit Price without VAT: | 6,18000 zł |
|---|---|
| Unit Price with VAT: | 7,60140 zł |

