
XC9236B09C4R-G | |
|---|---|
DigiKey Part Number | 893-XC9236B09C4R-GTR-ND - Tape & Reel (TR) 893-XC9236B09C4R-GCT-ND - Cut Tape (CT) 893-XC9236B09C4R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236B09C4R-G |
Description | IC REG BUCK 0.9V 600MA 6USPEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.9V 1 Output 600mA 6-XDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XC9236B09C4R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPEL (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 zł | 6,18 zł |
| 10 | 4,52800 zł | 45,28 zł |
| 25 | 4,11520 zł | 102,88 zł |
| 100 | 3,66120 zł | 366,12 zł |
| 250 | 3,44472 zł | 861,18 zł |
| 500 | 3,31424 zł | 1 657,12 zł |
| 1 000 | 3,29635 zł | 3 296,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,07404 zł | 9 222,12 zł |
| 6 000 | 3,00908 zł | 18 054,48 zł |
| 9 000 | 2,97657 zł | 26 789,13 zł |
| Unit Price without VAT: | 6,18000 zł |
|---|---|
| Unit Price with VAT: | 7,60140 zł |

