
XC9141B42CMR-G | |
|---|---|
DigiKey Part Number | XC9141B42CMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9141B42CMR-G |
Description | IC REG BOOST 4.2V 500MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 4.2V 1 Output 500mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 1.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-25 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,90402 zł | 5 712,06 zł |
| 6 000 | 1,80882 zł | 10 852,92 zł |
| 15 000 | 1,74082 zł | 26 112,30 zł |
| Unit Price without VAT: | 1,90402 zł |
|---|---|
| Unit Price with VAT: | 2,34194 zł |

