
XC9140A1814R-G | |
|---|---|
DigiKey Part Number | XC9140A1814R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9140A1814R-G |
Description | IC REG BOOST 1.8V 100MA 6USPEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 1.8V 1 Output 100mA 6-XDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 0.9V |
Mfr | Voltage - Input (Max) 5.5V |
Series | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-USPEL (1.8x2) |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,78061 zł | 5 341,83 zł |
| Unit Price without VAT: | 1,78061 zł |
|---|---|
| Unit Price with VAT: | 2,19015 zł |

