XC8107BC20ER-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 50
Unit Price: 2,66000 zł
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 1,20950 zł
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 1,27186 zł
Datasheet
Power Switch/Driver 1:1 P-Channel 2A 6-USPC (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC8107BC20ER-G

DigiKey Part Number
XC8107BC20ER-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC8107BC20ER-G
Description
IC PWR SWITCH P-CHAN 1:1 6USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 6-USPC (1.8x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Series
Rds On (Typ)
104mOhm
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Active
Features
Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 105°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
6-USPC (1.8x2)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC8107AC20ER-GTorex Semiconductor Ltd50893-XC8107AC20ER-GCT-ND2,66000 złParametric Equivalent
XC8107AD20ER-GTorex Semiconductor Ltd0XC8107AD20ER-G-ND1,20950 złParametric Equivalent
XC8107BD20ER-GTorex Semiconductor Ltd0XC8107BD20ER-G-ND1,27186 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,27186 zł3 815,58 zł
Manufacturers Standard Package
Unit Price without VAT:1,27186 zł
Unit Price with VAT:1,56439 zł