Parametric Equivalent

XC6705A551GR-G | |
|---|---|
DigiKey Part Number | 893-XC6705A551GR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6705A551GR-G |
Description | IC REG LINEAR 5.5V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.66V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) | PSRR 50dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5.5V | Supplier Device Package 4-USP (1.2x1.6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6705B551GR-G | Torex Semiconductor Ltd | 0 | 893-XC6705B551GR-GTR-ND | 0,97287 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97287 zł | 2 918,61 zł |
| 6 000 | 0,90577 zł | 5 434,62 zł |
| 15 000 | 0,87222 zł | 13 083,30 zł |
| 30 000 | 0,83868 zł | 25 160,40 zł |
| Unit Price without VAT: | 0,97287 zł |
|---|---|
| Unit Price with VAT: | 1,19663 zł |


