XC6705A341GR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,97287 zł
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6705A341GR-G

DigiKey Part Number
893-XC6705A341GR-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6705A341GR-G
Description
IC REG LINEAR 3.4V 200MA 4-USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.69V @ 100mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
3 µA
Packaging
Tape & Reel (TR)
PSRR
50dB (1kHz)
Part Status
Active
Control Features
Current Limit, Enable, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 105°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
4-UDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.4V
Supplier Device Package
4-USP (1.2x1.6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6705B341GR-GTorex Semiconductor Ltd0893-XC6705B341GR-GTR-ND0,97287 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,02302 zł3 069,06 zł
Manufacturers Standard Package
Unit Price without VAT:1,02302 zł
Unit Price with VAT:1,25831 zł