


XC6504A381MR-G | |
|---|---|
DigiKey Part Number | XC6504A381MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6504A381MR-G |
Description | IC REG LINEAR 3.8V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 3.8V | Base Product Number |
Voltage Dropout (Max) 0.59V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61921 zł | 1 857,63 zł |
| 6 000 | 0,60187 zł | 3 611,22 zł |
| 9 000 | 0,59318 zł | 5 338,62 zł |
| 15 000 | 0,58357 zł | 8 753,55 zł |
| 21 000 | 0,57795 zł | 12 136,95 zł |
| 30 000 | 0,57254 zł | 17 176,20 zł |
| Unit Price without VAT: | 0,61921 zł |
|---|---|
| Unit Price with VAT: | 0,76163 zł |

