
XC6120N282HR-G | |
|---|---|
DigiKey Part Number | 893-XC6120N282HR-GTR-ND - Tape & Reel (TR) 893-XC6120N282HR-GCT-ND - Cut Tape (CT) 893-XC6120N282HR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6120N282HR-G |
Description | IC SUPERVISOR 1 CHANNEL 3USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6120N282HR-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 2-SFN Exposed Pad |
Type Voltage Detector | Supplier Device Package 3-USP (1.2x1.2) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 1,03800 zł | 10,38 zł |
| 25 | 0,92360 zł | 23,09 zł |
| 100 | 0,79930 zł | 79,93 zł |
| 250 | 0,73972 zł | 184,93 zł |
| 500 | 0,70380 zł | 351,90 zł |
| 1 000 | 0,67424 zł | 674,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63777 zł | 1 913,31 zł |
| 6 000 | 0,61993 zł | 3 719,58 zł |
| 9 000 | 0,61098 zł | 5 498,82 zł |
| 15 000 | 0,60108 zł | 9 016,20 zł |
| 21 000 | 0,59529 zł | 12 501,09 zł |
| 30 000 | 0,58972 zł | 17 691,60 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

