Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6221C312NR-G | |
|---|---|
DigiKey Part Number | XC6221C312NR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6221C312NR-G |
Description | IC REG LINEAR 3.1V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221C312NR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-82 |
Voltage - Output (Min/Fixed) 3.1V | Supplier Device Package SSOT-24 |
Voltage Dropout (Max) 0.14V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6217A312NR-G | Torex Semiconductor Ltd | 0 | XC6217A312NR-G-ND | 1,10597 zł | Parametric Equivalent |
| XC6217B312NR-G | Torex Semiconductor Ltd | 0 | XC6217B312NR-G-ND | 1,10597 zł | Parametric Equivalent |
| XC6217C312NR-G | Torex Semiconductor Ltd | 0 | XC6217C312NR-G-ND | 1,05175 zł | Parametric Equivalent |
| XC6217D312NR-G | Torex Semiconductor Ltd | 0 | XC6217D312NR-G-ND | 1,05175 zł | Parametric Equivalent |
| XC6221A312NR-G | Torex Semiconductor Ltd | 0 | XC6221A312NR-G-ND | 0,69123 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69123 zł | 2 073,69 zł |
| Unit Price without VAT: | 0,69123 zł |
|---|---|
| Unit Price with VAT: | 0,85021 zł |


