


XC6221B322NR-G | |
|---|---|
DigiKey Part Number | 893-XC6221B322NR-GTR-ND - Tape & Reel (TR) 893-XC6221B322NR-GCT-ND - Cut Tape (CT) 893-XC6221B322NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B322NR-G |
Description | IC REG LINEAR 3.2V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B322NR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-82 |
Voltage - Output (Min/Fixed) 3.2V | Supplier Device Package SSOT-24 |
Voltage Dropout (Max) 0.14V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 1,08400 zł | 10,84 zł |
| 25 | 0,96680 zł | 24,17 zł |
| 100 | 0,83670 zł | 83,67 zł |
| 250 | 0,77488 zł | 193,72 zł |
| 500 | 0,73756 zł | 368,78 zł |
| 1 000 | 0,70681 zł | 706,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66889 zł | 2 006,67 zł |
| 6 000 | 0,65032 zł | 3 901,92 zł |
| 9 000 | 0,64102 zł | 5 769,18 zł |
| 15 000 | 0,63071 zł | 9 460,65 zł |
| 21 000 | 0,62470 zł | 13 118,70 zł |
| 30 000 | 0,61891 zł | 18 567,30 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

