Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221B302NR-G

DigiKey Part Number
893-XC6221B302NR-GTR-ND - Tape & Reel (TR)
893-XC6221B302NR-GCT-ND - Cut Tape (CT)
893-XC6221B302NR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221B302NR-G
Description
IC REG LINEAR 3V 200MA SSOT-24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Datasheet
 Datasheet
EDA/CAD Models
XC6221B302NR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-82
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SSOT-24
Voltage Dropout (Max)
0.14V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 198
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 zł1,76 zł
101,23200 zł12,32 zł
251,10040 zł27,51 zł
1000,95520 zł95,52 zł
2500,88576 zł221,44 zł
5000,84406 zł422,03 zł
1 0000,80965 zł809,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,76716 zł2 301,48 zł
6 0000,74637 zł4 478,22 zł
9 0000,73596 zł6 623,64 zł
15 0000,72442 zł10 866,30 zł
21 0000,71768 zł15 071,28 zł
30 0000,71120 zł21 336,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,76000 zł
Unit Price with VAT:2,16480 zł