


XC6222D281MR-G | |
|---|---|
DigiKey Part Number | 893-XC6222D281MR-GTR-ND - Tape & Reel (TR) 893-XC6222D281MR-GCT-ND - Cut Tape (CT) 893-XC6222D281MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222D281MR-G |
Description | IC REG LINEAR 2.8V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222D281MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.26V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6227C281MR-G | Torex Semiconductor Ltd | 100 | 893-XC6227C281MR-GCT-ND | 2,48000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 zł | 2,48 zł |
| 10 | 1,75600 zł | 17,56 zł |
| 25 | 1,57720 zł | 39,43 zł |
| 100 | 1,37850 zł | 137,85 zł |
| 250 | 1,28380 zł | 320,95 zł |
| 500 | 1,22662 zł | 613,31 zł |
| 1 000 | 1,17961 zł | 1 179,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,12155 zł | 3 364,65 zł |
| 6 000 | 1,09314 zł | 6 558,84 zł |
| 9 000 | 1,07892 zł | 9 710,28 zł |
| 15 000 | 1,06314 zł | 15 947,10 zł |
| 21 000 | 1,05393 zł | 22 132,53 zł |
| 30 000 | 1,04507 zł | 31 352,10 zł |
| Unit Price without VAT: | 2,48000 zł |
|---|---|
| Unit Price with VAT: | 3,05040 zł |

