Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221B10AMR-G

DigiKey Part Number
893-XC6221B10AMR-GTR-ND - Tape & Reel (TR)
893-XC6221B10AMR-GCT-ND - Cut Tape (CT)
893-XC6221B10AMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221B10AMR-G
Description
IC REG LINEAR 1.05V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6221B10AMR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.05V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 zł1,54 zł
101,08400 zł10,84 zł
250,96680 zł24,17 zł
1000,83670 zł83,67 zł
2500,77488 zł193,72 zł
5000,73756 zł368,78 zł
1 0000,70681 zł706,81 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66889 zł2 006,67 zł
6 0000,65032 zł3 901,92 zł
9 0000,64102 zł5 769,18 zł
15 0000,63071 zł9 460,65 zł
21 0000,62470 zł13 118,70 zł
30 0000,61891 zł18 567,30 zł
Manufacturers Standard Package
Unit Price without VAT:1,54000 zł
Unit Price with VAT:1,89420 zł