
XCL205F083CR-G | |
|---|---|
DigiKey Part Number | 893-XCL205F083CR-GTR-ND - Tape & Reel (TR) 893-XCL205F083CR-GCT-ND - Cut Tape (CT) 893-XCL205F083CR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL205F083CR-G |
Description | 600MA INDUCTOR BUILT-IN PWM STEP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8V 600mA 1.8V - 6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 480 mW |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Min) 1.8V | Supplier Device Package CL-2025-02 |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 zł | 8,58 zł |
| 10 | 6,37400 zł | 63,74 zł |
| 25 | 5,82000 zł | 145,50 zł |
| 100 | 5,21170 zł | 521,17 zł |
| 250 | 4,92168 zł | 1 230,42 zł |
| 500 | 4,74682 zł | 2 373,41 zł |
| 1 000 | 4,60290 zł | 4 602,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,25913 zł | 12 777,39 zł |
| 6 000 | 4,06015 zł | 24 360,90 zł |
| Unit Price without VAT: | 8,58000 zł |
|---|---|
| Unit Price with VAT: | 10,55340 zł |

