


XC6221A302GR-G | |
|---|---|
DigiKey Part Number | 893-XC6221A302GR-GTR-ND - Tape & Reel (TR) 893-XC6221A302GR-GCT-ND - Cut Tape (CT) 893-XC6221A302GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A302GR-G |
Description | IC REG LINEAR 3V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A302GR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 1,05200 zł | 10,52 zł |
| 25 | 0,93800 zł | 23,45 zł |
| 100 | 0,81220 zł | 81,22 zł |
| 250 | 0,75236 zł | 188,09 zł |
| 500 | 0,71608 zł | 358,04 zł |
| 1 000 | 0,68624 zł | 686,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57607 zł | 1 728,21 zł |
| 6 000 | 0,56106 zł | 3 366,36 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |

