Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6220D271PR-G | |
|---|---|
DigiKey Part Number | XC6220D271PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6220D271PR-G |
Description | IC REG LINEAR 2.7V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220D271PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 27.25 µA | |
Current - Supply (Max) | 117.25 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,63202 zł | 1 632,02 zł |
| 2 000 | 1,52322 zł | 3 046,44 zł |
| 5 000 | 1,44706 zł | 7 235,30 zł |
| 10 000 | 1,39266 zł | 13 926,60 zł |
| 25 000 | 1,34914 zł | 33 728,50 zł |
| Unit Price without VAT: | 1,63202 zł |
|---|---|
| Unit Price with VAT: | 2,00738 zł |


