Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6209F362MR-G

DigiKey Part Number
893-XC6209F362MR-GTR-ND - Tape & Reel (TR)
893-XC6209F362MR-GCT-ND - Cut Tape (CT)
893-XC6209F362MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6209F362MR-G
Description
IC REG LINEAR 3.6V 300MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6209F362MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.6V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.25V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 zł2,08 zł
101,46900 zł14,69 zł
251,31560 zł32,89 zł
1001,14650 zł114,65 zł
2501,06548 zł266,37 zł
5001,01662 zł508,31 zł
1 0000,97645 zł976,45 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,92680 zł2 780,40 zł
6 0000,90251 zł5 415,06 zł
9 0000,89035 zł8 013,15 zł
15 0000,87687 zł13 153,05 zł
21 0000,86899 zł18 248,79 zł
30 0000,86142 zł25 842,60 zł
Manufacturers Standard Package
Unit Price without VAT:2,08000 zł
Unit Price with VAT:2,55840 zł