Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6217A08AMR-G | |
|---|---|
DigiKey Part Number | XC6217A08AMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6217A08AMR-G |
Description | IC REG LINEAR 0.85V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6217A08AMR-G Models |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | Current - Supply (Max) 50 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 0.85V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.85V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6217B08AMR-G | Torex Semiconductor Ltd | 0 | XC6217B08AMR-G-ND | 1,05175 zł | Parametric Equivalent |
| XC6217C08AMR-G | Torex Semiconductor Ltd | 0 | XC6217C08AMR-G-ND | 1,10597 zł | Parametric Equivalent |
| XC6217D08AMR-G | Torex Semiconductor Ltd | 0 | XC6217D08AMR-G-ND | 1,05175 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05175 zł | 3 155,25 zł |
| 6 000 | 0,97921 zł | 5 875,26 zł |
| 15 000 | 0,94294 zł | 14 144,10 zł |
| 30 000 | 0,90668 zł | 27 200,40 zł |
| Unit Price without VAT: | 1,05175 zł |
|---|---|
| Unit Price with VAT: | 1,29365 zł |


