


XC6215B302NR-G | |
|---|---|
DigiKey Part Number | 893-XC6215B302NR-GTR-ND - Tape & Reel (TR) 893-XC6215B302NR-GCT-ND - Cut Tape (CT) 893-XC6215B302NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B302NR-G |
Description | IC REG LINEAR 3V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B302NR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82 |
Voltage - Input (Max) 6V | Supplier Device Package SSOT-24 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.42V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 zł | 2,23 zł |
| 10 | 1,56900 zł | 15,69 zł |
| 25 | 1,40600 zł | 35,15 zł |
| 100 | 1,22590 zł | 122,59 zł |
| 250 | 1,14028 zł | 285,07 zł |
| 500 | 1,08866 zł | 544,33 zł |
| 1 000 | 1,04607 zł | 1 046,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99354 zł | 2 980,62 zł |
| 6 000 | 0,96782 zł | 5 806,92 zł |
| 9 000 | 0,95493 zł | 8 594,37 zł |
| 15 000 | 0,94066 zł | 14 109,90 zł |
| 21 000 | 0,93232 zł | 19 578,72 zł |
| 30 000 | 0,92430 zł | 27 729,00 zł |
| Unit Price without VAT: | 2,23000 zł |
|---|---|
| Unit Price with VAT: | 2,74290 zł |

