


XC6215B122MR-G | |
|---|---|
DigiKey Part Number | XC6215B122MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6215B122MR-G |
Description | IC REG LINEAR 1.2V 80MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B122MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 1V @ 80mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98864 zł | 2 965,92 zł |
| 6 000 | 0,92046 zł | 5 522,76 zł |
| 15 000 | 0,88637 zł | 13 295,55 zł |
| 30 000 | 0,85228 zł | 25 568,40 zł |
| Unit Price without VAT: | 0,98864 zł |
|---|---|
| Unit Price with VAT: | 1,21603 zł |

