Parametric Equivalent



XC6210B382PR-G | |
|---|---|
DigiKey Part Number | XC6210B382PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6210B382PR-G |
Description | IC REG LINEAR 3.8V 700MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B382PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,38106 zł | 1 381,06 zł |
| 2 000 | 1,25158 zł | 2 503,16 zł |
| 5 000 | 1,16526 zł | 5 826,30 zł |
| 10 000 | 1,12210 zł | 11 221,00 zł |
| 25 000 | 1,07895 zł | 26 973,75 zł |
| Unit Price without VAT: | 1,38106 zł |
|---|---|
| Unit Price with VAT: | 1,69870 zł |


