


XC6201P602MR-G | |
|---|---|
DigiKey Part Number | 893-XC6201P602MR-GTR-ND - Tape & Reel (TR) 893-XC6201P602MR-GCT-ND - Cut Tape (CT) 893-XC6201P602MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P602MR-G |
Description | IC REG LINEAR 6V 250MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P602MR-G Models |
Category | Voltage Dropout (Max) 0.4V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-74A, SOT-753 |
Number of Regulators 1 | Supplier Device Package SOT-25-5 |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 zł | 3,73 zł |
| 10 | 2,32300 zł | 23,23 zł |
| 25 | 1,94920 zł | 48,73 zł |
| 100 | 1,52470 zł | 152,47 zł |
| 250 | 1,31652 zł | 329,13 zł |
| 500 | 1,18912 zł | 594,56 zł |
| 1 000 | 1,08288 zł | 1 082,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94972 zł | 2 849,16 zł |
| 6 000 | 0,88367 zł | 5 302,02 zł |
| 9 000 | 0,85033 zł | 7 652,97 zł |
| 15 000 | 0,81317 zł | 12 197,55 zł |
| 21 000 | 0,79133 zł | 16 617,93 zł |
| 30 000 | 0,77024 zł | 23 107,20 zł |
| Unit Price without VAT: | 3,73000 zł |
|---|---|
| Unit Price with VAT: | 4,58790 zł |

