Power Switch/Driver 1:1 1A 8-USP-B06 (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6194BANNER-G

DigiKey Part Number
893-XC6194BANNER-GTR-ND - Tape & Reel (TR)
893-XC6194BANNER-GCT-ND - Cut Tape (CT)
893-XC6194BANNER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6194BANNER-G
Description
PUSH BUTTON SMART LOAD SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 1A 8-USP-B06 (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Series
Rds On (Typ)
190mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Power Good, Slew Rate Controlled, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-USP-B06 (2x2)
Interface
On/Off
Package / Case
Voltage - Load
1.8V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 388
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,02000 zł3,02 zł
102,16500 zł21,65 zł
251,94920 zł48,73 zł
1001,71070 zł171,07 zł
2501,59676 zł399,19 zł
5001,52824 zł764,12 zł
1 0001,47237 zł1 472,37 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,37622 zł6 881,10 zł
10 0001,34665 zł13 466,50 zł
15 0001,33184 zł19 977,60 zł
25 0001,31544 zł32 886,00 zł
Manufacturers Standard Package
Unit Price without VAT:3,02000 zł
Unit Price with VAT:3,71460 zł