Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6136C12BMR-G | |
|---|---|
DigiKey Part Number | XC6136C12BMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6136C12BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 40µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 1.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6136C12AMR-G | Torex Semiconductor Ltd | 0 | XC6136C12AMR-G-ND | 0,69123 zł | Parametric Equivalent |
| S-19102C12H-M5T1U | ABLIC Inc. | 0 | 1662-S-19102C12H-M5T1UTR-ND | 2,22016 zł | Parametric Equivalent |
| S-19103C12H-M5T1U | ABLIC Inc. | 0 | 1662-S-19103C12H-M5T1UTR-ND | 2,22016 zł | Parametric Equivalent |
| S-19104C12H-M5T1U | ABLIC Inc. | 0 | 1662-S-19104C12H-M5T1UTR-ND | 2,44972 zł | Parametric Equivalent |
| S-19105C12H-M5T1U | ABLIC Inc. | 0 | 1662-S-19105C12H-M5T1UTR-ND | 2,22016 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70267 zł | 2 108,01 zł |
| 6 000 | 0,65734 zł | 3 944,04 zł |
| 15 000 | 0,61201 zł | 9 180,15 zł |
| 30 000 | 0,58027 zł | 17 408,10 zł |
| Unit Price without VAT: | 0,70267 zł |
|---|---|
| Unit Price with VAT: | 0,86428 zł |



