
XC6135C23C9R-G | |
|---|---|
DigiKey Part Number | 893-XC6135C23C9R-GTR-ND - Tape & Reel (TR) 893-XC6135C23C9R-GCT-ND - Cut Tape (CT) 893-XC6135C23C9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C23C9R-G |
Description | IC SUPERVISOR 1 CHAN USPQ-4B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 44µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case 4-XDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 4-USPQ-B05 (1x1) |
Voltage - Threshold 2.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,31800 zł | 13,18 zł |
| 25 | 1,17760 zł | 29,44 zł |
| 100 | 1,02300 zł | 102,30 zł |
| 250 | 0,94968 zł | 237,42 zł |
| 500 | 0,90538 zł | 452,69 zł |
| 1 000 | 0,86894 zł | 868,94 zł |
| 2 500 | 0,85156 zł | 2 128,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,80724 zł | 4 036,20 zł |
| 10 000 | 0,78814 zł | 7 881,40 zł |
| 15 000 | 0,77857 zł | 11 678,55 zł |
| 25 000 | 0,76798 zł | 19 199,50 zł |
| 35 000 | 0,76178 zł | 26 662,30 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |

