


XC6220B501PR-G | |
|---|---|
DigiKey Part Number | 893-XC6220B501PR-GTR-ND - Tape & Reel (TR) 893-XC6220B501PR-GCT-ND - Cut Tape (CT) 893-XC6220B501PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B501PR-G |
Description | IC REG LINEAR 5V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B501PR-G Models |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | Current - Supply (Max) 108 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.655V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 zł | 3,34 zł |
| 10 | 2,40200 zł | 24,02 zł |
| 25 | 2,16320 zł | 54,08 zł |
| 100 | 1,90200 zł | 190,20 zł |
| 250 | 1,77772 zł | 444,43 zł |
| 500 | 1,70268 zł | 851,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,64089 zł | 1 640,89 zł |
| 2 000 | 1,59003 zł | 3 180,06 zł |
| 3 000 | 1,56456 zł | 4 693,68 zł |
| 5 000 | 1,53634 zł | 7 681,70 zł |
| 7 000 | 1,51985 zł | 10 638,95 zł |
| 10 000 | 1,50399 zł | 15 039,90 zł |
| Unit Price without VAT: | 3,34000 zł |
|---|---|
| Unit Price with VAT: | 4,10820 zł |

