Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9301A332MR-G

DigiKey Part Number
893-XC9301A332MR-GTR-ND - Tape & Reel (TR)
893-XC9301A332MR-GCT-ND - Cut Tape (CT)
893-XC9301A332MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9301A332MR-G
Description
STEP-UP & STEP-DOWN 180KHZ DCDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC SOT-25-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
2V ~ 10V
Manufacturer
Torex Semiconductor Ltd
Frequency - Switching
180kHz
Series
Duty Cycle (Max)
92%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
PWM
Control Features
Enable
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck-Boost
Package / Case
SC-74A, SOT-753
Number of Outputs
1
Supplier Device Package
SOT-25-5
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,09000 zł4,09 zł
102,94400 zł29,44 zł
252,66000 zł66,50 zł
1002,34770 zł234,77 zł
2502,19888 zł549,72 zł
5002,10910 zł1 054,55 zł
1 0002,06022 zł2 060,22 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,94408 zł5 832,24 zł
6 0001,89946 zł11 396,76 zł
9 0001,87710 zł16 893,90 zł
15 0001,85234 zł27 785,10 zł
Manufacturers Standard Package
Unit Price without VAT:4,09000 zł
Unit Price with VAT:5,03070 zł