
XC6118N30BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N30BMR-GTR-ND - Tape & Reel (TR) 893-XC6118N30BMR-GCT-ND - Cut Tape (CT) 893-XC6118N30BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N30BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-25-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 zł | 2,51 zł |
| 10 | 1,78100 zł | 17,81 zł |
| 25 | 1,59720 zł | 39,93 zł |
| 100 | 1,39680 zł | 139,68 zł |
| 250 | 1,30088 zł | 325,22 zł |
| 500 | 1,24314 zł | 621,57 zł |
| 1 000 | 1,19563 zł | 1 195,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13690 zł | 3 410,70 zł |
| 6 000 | 1,10816 zł | 6 648,96 zł |
| 9 000 | 1,09377 zł | 9 843,93 zł |
| 15 000 | 1,07783 zł | 16 167,45 zł |
| 21 000 | 1,06851 zł | 22 438,71 zł |
| 30 000 | 1,05955 zł | 31 786,50 zł |
| Unit Price without VAT: | 2,51000 zł |
|---|---|
| Unit Price with VAT: | 3,08730 zł |

