
XBP1012-G | |
|---|---|
DigiKey Part Number | 893-XBP1012-GTR-ND - Tape & Reel (TR) 893-XBP1012-GCT-ND - Cut Tape (CT) 893-XBP1012-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBP1012-G |
Description | TVS DIODE 12VWM 24VC SOD323P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323P |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 100pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,18100 zł | 11,81 zł |
| 100 | 0,74980 zł | 74,98 zł |
| 500 | 0,56240 zł | 281,20 zł |
| 1 000 | 0,50185 zł | 501,85 zł |
| 2 000 | 0,45085 zł | 901,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39556 zł | 1 977,80 zł |
| 10 000 | 0,36135 zł | 3 613,50 zł |
| 15 000 | 0,34392 zł | 5 158,80 zł |
| 25 000 | 0,32433 zł | 8 108,25 zł |
| 35 000 | 0,31273 zł | 10 945,55 zł |
| 50 000 | 0,30146 zł | 15 073,00 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

