


ASM2001-R-L | |
|---|---|
DigiKey Part Number | 1832-1002-ND |
Manufacturer | |
Manufacturer Product Number | ASM2001-R-L |
Description | TINYDUINO ATMEGA328P EVAL BRD |
Customer Reference | |
Detailed Description | ATmega328P TinyDuino AVR® AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega328P | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | TinyDuino | |
Suggested Programming Environment | Arduino | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,18000 zł | 73,18 zł |
| Unit Price without VAT: | 73,18000 zł |
|---|---|
| Unit Price with VAT: | 90,01140 zł |

