New at DigiKey
Temperature Controller (Pt100, Type B, E, J, R, S, T) 90 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

monoOne-120T

DigiKey Part Number
6451-monoOne-120T-ND
Manufacturer
Manufacturer Product Number
monoOne-120T
Description
CONTROL TEMP 90-240V
Customer Reference
Detailed Description
Temperature Controller (Pt100, Type B, E, J, R, S, T) 90 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ThreeHigh
Series
-
Packaging
Retail Package
Part Status
Active
Type
Temperature Controller (Pt100, Type B, E, J, R, S, T)
Output Type
Voltage (External SSR)
Control Method
On/Off, Proportional (PID)
Number of Characters Per Row
4
Display Type
LED - Green, Red Characters
Display Characters - Height
0.560" (14.20mm), 0.401" (10.20mm), 0.299" (7.60mm)
Voltage - Supply
90 ~ 240VAC
Mounting Type
-
Features
Auto-Tuning, Sensor Fault Detection, Alarm Signaling
Operating Temperature
0°C ~ 40°C
Weight
3 lbs (1.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ThreeHigh
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Retail Package:20
All prices are in PLN
Retail Package
QuantityUnit PriceExt Price
11 680,13000 zł1 680,13 zł
111 511,38091 zł16 625,19 zł
Unit Price without VAT:1 680,13000 zł
Unit Price with VAT:2 066,55990 zł