
DLCPCC | |
|---|---|
DigiKey Part Number | DLCPCC-ND |
Manufacturer | |
Manufacturer Product Number | DLCPCC |
Description | PHOTOCELL CONTROLLER 24VAC |
Customer Reference | |
Detailed Description | Photocell Controller 24VAC SPDT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Photocell Controller | |
Voltage - Supply | 24VAC | |
Number of Slots/Relays | - | |
Circuit | SPDT | |
Ingress Protection | - | |
Operating Temperature | -11°C ~ 60°C |

