6.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA0402R6801F-T10

DigiKey Part Number
4463-TFA0402R6801F-T10TR-ND - Tape & Reel (TR)
4463-TFA0402R6801F-T10CT-ND - Cut Tape (CT)
4463-TFA0402R6801F-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFA0402R6801F-T10
Description
RES 6800 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,10100 zł1,01 zł
250,07480 zł1,87 zł
500,06040 zł3,02 zł
1000,04920 zł4,92 zł
2500,03820 zł9,55 zł
5000,03196 zł15,98 zł
1 0000,02711 zł27,11 zł
5 0000,01948 zł97,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01728 zł172,80 zł
20 0000,01553 zł310,60 zł
30 0000,01469 zł440,70 zł
50 0000,01377 zł688,50 zł
70 0000,01324 zł926,80 zł
100 0000,01275 zł1 275,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł