BQ24400DR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12 337
Unit Price: 3,52000 zł
Datasheet

Similar


Texas Instruments
In Stock: 9
Unit Price: 16,69000 zł
Datasheet
Charger IC Multi-Chemistry 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24400DR

DigiKey Part Number
296-29457-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24400DR
Description
IC BATT CHG MULTI-CHEM 8SOIC
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ24400DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
-
Programmable Features
Timer, Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 64 665 View Now
Last Time Buy Date: 11.12.2026
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,68802 zł51 720,05 zł
Manufacturers Standard Package
Unit Price without VAT:20,68802 zł
Unit Price with VAT:25,44626 zł

Other Suppliers on DigiKey

64 665In Stock
Ships from Rochester Electronics, LLC